PULSE PH9585.002NLT
| Manufacturer | |
| Mfr. Part # | PH9585.002NLT |
| LCSC Part # | C17614104 |
| Package | - |
| Customer # | |
| Description | 2.25kV 36~72V Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9986 | $ 3.00 |
10+ | $ 2.9332 | $ 29.33 |
30+ | $ 2.8896 | $ 86.69 |
100+ | $ 2.846 | $ 284.60 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$