LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Navitas NV6133A product image
Images for reference only

Navitas NV6133ARoHS

Manufacturer
MPN
NV6133A
LCSC Part #
C17614064
Packaging
QFN-30(6x8)
Customer #
Key Attributes
330mΩ 700V High Side Switch Active High 4A 1 QFN-30(6x8) Power Driver Modules RoHS
Datasheetpdf iconNavitas NV6133A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerNavitas
PackagingQFN-30(6x8)
RDS(on)330mΩ
Operating Temperature --55℃~+150℃
Voltage - Supply700V
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout
TypeHigh Side Switch
Control Input LogicActive High
Maximum Continuous Current4A
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This GaNFast power IC integrates a high performance eMode GaN FET with integrated gate drive to achieve unprecedented high-frequency and high efficiency operation. GaNSense technology is also integrated which enables real-time, accurate sensing of voltage, current and temperature to further improve performance and robustness not achieved by any discrete GaN or discrete silicon device. GaNSense enables integrated loss-less current sensing which eliminates external current sensing resistors and increases system efficiency. GaNSense also enables short circuit and over-temperature protection to increase system robustness, while auto-standby mode increases light, tiny & no-load efficiency. These GaN ICs combine the highest dV/dt immunity, high-speed integrated drive and industrystandard low-profile, low-inductance, SMT QFN packaging to enable designers to achieve simple, quick and reliable solutions. Navitas’ GaN IC technology extends the capabilities of traditional topologies such as flyback, half-bridge, buck/boost, LLC and other resonant converters to reach MHz+ frequencies with very high efficiencies and low EMI to achieve unprecedented power densities at a very attractive cost structure.

Features

AI Translation
  • Monolithically-integrated gate drive
  • Wide VCC range (10 to 30 V)
  • Programmable turn-on dV/dt
  • 200 V/ns dV/dt immunity
  • 800 V Transient Voltage Rating
  • 700 V Continuous Voltage Rating
  • Low 330 mΩ resistance
  • Zero reverse recovery charge
  • 2 MHz operation
  • Integrated loss-less current sensing
  • Short-circuit protection
  • Over-temperature protection
  • Autonomous low-current standby mode
  • Auto-standby mode input
  • 6×8 mm footprint, 0.85 mm profile
  • Minimized package inductance
  • Large cooling pad
  • RoHS, Pb-free, REACH-compliant
  • Up to 40% energy savings vs Si solutions
  • System level 4kg CO₂ Carbon Footprint reduction

Applications

AI Translation
  • AC-DC, DC-DC, DC-AC
  • QR flyback, AHB, Buck, Boost, Half bridge, Full bridge, LLC resonant, Class D, PFC
  • Wireless power, Solar Micro-inverters
  • LED lighting, TV SMPS, Server, Telecom
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6162$ 4.62
200+$ 1.8429$ 368.58
500+$ 1.7802$ 890.10
1,000+$ 1.7496$ 1749.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$