Littelfuse Q8010N5TP
| Manufacturer | |
| MPN | Q8010N5TP |
| LCSC Part # | C17613934 |
| Packaging | TO-263 |
| Customer # | |
| Description | 50mA 50mA 800V TO-263 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.6397 | $ 0.64 |
200+ | $ 0.2556 | $ 51.12 |
500+ | $ 0.2477 | $ 123.85 |
1,000+ | $ 0.2429 | $ 242.90 |
Standard Packaging 1000/Full
Tube | ||
Better price for more quantity?
$