LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS9307L-V-E3-AX product image
Images for reference only

RENESAS PS9307L-V-E3-AX

Manufacturer
MPN
PS9307L-V-E3-AX
LCSC Part #
C17613585
Packaging
SDIP-6
Customer #
Key Attributes
600mA 5V 10V~30V 1.56V DC SDIP-6 Isolators - Gate Drivers RoHS
DatasheetRENESAS PS9307L-V-E3-AX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7491$ 5.75
200+$ 2.2936$ 458.72
500+$ 2.2174$ 1108.70
1,000+$ 2.1794$ 2179.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerRENESAS
PackagingSDIP-6
Power Dissipation-
Output Current600mA
Data Rate-
Operating Temperature-40℃~+125℃
Output voltage-
Reverse Voltage5V
Voltage - Supply10V~30V
Forward Current(If)12mA
CMTI(kV/us)50kV/us
Number of Channels1
Input threshold current5mA
Propagation Delay(tpd)175ns;175ns
Voltage - Forward(Vf)1.56V
Isolation Voltage(Vrms)5kV
Input TypeDC
Features-

Introduction

AI Translation

The PS9307L and PS9307L2 are optical coupled isolators containing a GaAlAs LED on the input side and a photo diode, a signal processing circuit and a power output transistor on the output side on one chip. The PS9307L and PS9307L2 are in 6-pin plastic SDIP (Shrink Dual In-line Package). The PS9307L2 has 8 mm creepage distance. The mount area of 6-pin plastic SDIP is half size of 8-pin DIP. The PS9307L and PS9307L2 are designed specifically for high common mode transient immunity (CMR) and high switching speed. It is suitable for driving IGBTs and MOS FETs. The PS9307L is lead bending type (Gull-wing) for surface mounting. The PS9307L2 is lead bending type for long creepage distance (Gull-wing) for surface mount.

Features

AI Translation
  • Long creepage distance (8 mm MIN.: PS9307L2)
  • Half size of 8-pin DIP
  • Peak output current (0.6 A MAX., 0.4 A MIN.)
  • High speed switching (tPLH, tPHL = 175 ns MAX.)
  • High common mode transient immunity (CMH, CML = ±50 kV/μs MIN.)
  • Operating Ambient Temperature (125 °C)
  • Embossed tape product: PS9307L-E3, PS9307L2-E3: 2 000 pcs/reel
  • Pb-Free product
  • Safety standards
    • UL approved: No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • SEMKO approved: No. 1115598
    • DIN EN60747-5-2 (VDE0884 Part2) approved: No. 40024069 (Option)

Applications

AI Translation
  • IGBT, Power MOS FET Gate Driver
  • Industrial inverter
  • AC Servo
  • PDP