TI OPT4001DTSR
| Manufacturer | |
| Mfr. Part # | OPT4001DTSR |
| LCSC Part # | C17612395 |
| Package | SOT-5X3 |
| Customer # | |
| Key Attributes | High Speed, High Precision, Digital Ambient Light Sensor |
| Description | I2C 1.6V~3.6V SOT-5X3 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TI | |
| Package | SOT-5X3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,696 
2,696
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5921 | $ 1.59 |
10+ | $ 1.3525 | $ 13.53 |
30+ | $ 1.2012 | $ 36.04 |
100+ | $ 1.0467 | $ 104.67 |
500+ | $ 0.9774 | $ 488.70 |
1,000+ | $ 0.9474 | $ 947.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$