CREE LED MX3AWT-A1-R250-0007E8
| Manufacturer | |
| MPN | MX3AWT-A1-R250-0007E8 |
| LCSC Part # | C17612142 |
| Packaging | SMD |
| Customer # | |
| Description | 2700K 3.7V White SMD LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.0754 | $ 1.08 |
250+ | $ 0.4299 | $ 107.48 |
500+ | $ 0.4157 | $ 207.85 |
1,000+ | $ 0.4078 | $ 407.80 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$