API Delevan 3090-151F
| Manufacturer | |
| MPN | 3090-151F |
| LCSC Part # | C17611783 |
| Packaging | SMD,2.5x2.5mm |
| Customer # | |
| Key Attributes | FIXED IND 150nH 795mA 120mΩ SMD,2.5x2.5mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 795mA | |
| Inductance | 150nH | |
| Tolerance | ±1% | |
| DC Resistance(DCR) | 120mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 82.7208 | $ 82.72 |
| 200+ | $ 33.0063 | $ 6601.26 |
| 500+ | $ 31.9036 | $ 15951.80 |
| 1,000+ | $ 31.3583 | $ 31358.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

