API Delevan M1330-90K
| Manufacturer | |
| MPN | M1330-90K |
| LCSC Part # | C17611656 |
| Packaging | SMD,7.7x3.2mm |
| Customer # | |
| Key Attributes | FIXED IND 820uH 29mA 65Ω SMD,7.7x3.2mm |
| Datasheet | API Delevan M1330-90K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,7.7x3.2mm | |
| Current Rating | 29mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 65Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,7.7x3.2mm | |
| Current Rating | 29mA |
| Type | Description | |
|---|---|---|
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 65Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.9379 | $ 28.94 |
| 200+ | $ 11.5479 | $ 2309.58 |
| 500+ | $ 11.1617 | $ 5580.85 |
| 1,000+ | $ 10.9708 | $ 10970.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,7.7x3.2mm | |
| Current Rating | 29mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 65Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,7.7x3.2mm | |
| Current Rating | 29mA |
| Type | Description | |
|---|---|---|
| Inductance | 820uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 65Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

