VISHAY SIRB40DP-T1-GE3
| Manufacturer | |
| MPN | SIRB40DP-T1-GE3 |
| LCSC Part # | C17611288 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | 40A 4.2mΩ@4.5V 46.2W 2.4V 2 N-Channel PowerPAK-SO-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 40A | |
| RDS(on) | 4.2mΩ@4.5V | |
| Pd - Power Dissipation | 46.2W | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 102pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 4.29nF | |
| Gate Charge(Qg) | 93nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET 4th generation power MOSFET
- Optimized for lowest R<sub>DS</sub> - Q<sub>oss</sub> figure of merit
- Q<sub>qd</sub>/Q<sub>gs</sub> ratio < 1, optimized switching characteristics
- 100% R<sub>g</sub> and UIS tested
Applications
AI Translation
- DC/DC Converters - DC/AC Inverters - Synchronous Rectification - Battery and Load Switches
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8407 | $ 0.84 |
| 10+ | $ 0.8185 | $ 8.19 |
| 30+ | $ 0.8043 | $ 24.13 |
| 100+ | $ 0.7916 | $ 79.16 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



