CREE LED XD16AWT-P0-0000-00000HF3E
| Manufacturer | |
| MPN | XD16AWT-P0-0000-00000HF3E |
| LCSC Part # | C17611084 |
| Packaging | 0606 |
| Customer # | |
| Description | 5000K 2.73V White 0606 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.1303 | $ 2.13 |
200+ | $ 0.8503 | $ 170.06 |
500+ | $ 0.8219 | $ 410.95 |
1,000+ | $ 0.8077 | $ 807.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$