QST Products, LLC QTM252-50.000MCE-T
| Manufacturer | |
| MPN | QTM252-50.000MCE-T |
| LCSC Part # | C17611065 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Crystals RoHS |
| Datasheet | QST Products, LLC QTM252-50.000MCE-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 4MHz to 125MHz
- Compact and low-profile
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V ~ 3.3V
- CMOS output
- Tri-state function
- RoHS compliant and lead-free
Applications
AI Translation
- Smartphones, wearables
- Networking, servers, storage devices
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, Bluetooth
- Laptops, HDDs, SSDs, graphics cards, computer peripherals
- Audio, video, gaming, digital cameras, webcams, portable consumer products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8858 | $ 1.89 |
| 200+ | $ 0.7528 | $ 150.56 |
| 500+ | $ 0.7286 | $ 364.30 |
| 1,000+ | $ 0.715 | $ 715.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 4MHz to 125MHz
- Compact and low-profile
- SMD seam-sealed ceramic package
- Supply voltage: 1.8V ~ 3.3V
- CMOS output
- Tri-state function
- RoHS compliant and lead-free
Applications
AI Translation
- Smartphones, wearables
- Networking, servers, storage devices
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, Bluetooth
- Laptops, HDDs, SSDs, graphics cards, computer peripherals
- Audio, video, gaming, digital cameras, webcams, portable consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

