TOSHIBA RN1903,LF(CT
| Manufacturer | |
| MPN | RN1903,LF(CT |
| LCSC Part # | C17610761 |
| Packaging | TSSOP-6(SC-88)SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V TSSOP-6(SC-88)SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 70 | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | 2.4V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN (Pre-Biased) | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TOSHIBA Transistor Silicon NPN Epitaxial Type (PCT Process) (Bias Resistor built-in Transistor)
Features
AI Translation
- Including two devices in US6 (ultra super mini type with 6 leads)
- With built-in bias resistors
- Simplify circuit design
- Reduce a quantity of parts and manufacturing process
- Complementary to RN2901 to RN2906
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
In-Stock: 2,725
2,725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.085 | $ 0.43 |
| 50+ | $ 0.0664 | $ 3.32 |
| 150+ | $ 0.0571 | $ 8.57 |
| 500+ | $ 0.0502 | $ 25.10 |
| 3,000+ | $ 0.0446 | $ 133.80 |
| 6,000+ | $ 0.0418 | $ 250.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 70 | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | 2.4V@5mA,0.2V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN (Pre-Biased) | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TOSHIBA Transistor Silicon NPN Epitaxial Type (PCT Process) (Bias Resistor built-in Transistor)
Features
AI Translation
- Including two devices in US6 (ultra super mini type with 6 leads)
- With built-in bias resistors
- Simplify circuit design
- Reduce a quantity of parts and manufacturing process
- Complementary to RN2901 to RN2906
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



