LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-70MT160PBPBF product image
Images for reference only

VISHAY VS-70MT160PBPBFRoHS

Manufacturer
MPN
VS-70MT160PBPBF
LCSC Part #
C17610268
Packaging
-
Customer #
Key Attributes
398A 1.45V@70A 75A 1.6kV Bridge Rectifiers RoHS
Datasheetpdf iconVISHAY VS-70MT160PBPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
Packaging-
Non-Repetitive Peak Forward Surge Current398A
Operating Junction Temperature Range-40℃~+150℃@(Tj)
Voltage - Forward(Vf@If)1.45V@70A
Current - Rectified75A
Voltage - DC Reverse(Vr)1.6kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Introduction

AI Translation

A range of extremely compact three phase rectifier bridges offering efficient and reliable operation. The low profile package has been specifically conceived to maximize space saving and optimize the electrical layout of the application specific power supplies.

Features

AI Translation
  • Low VF
  • Low profile package
  • Direct mounting to heatsink
  • Flat pin/round pin versions with PCB solderable terminals
  • Low junction to case thermal resistance
  • 3500 VRMS insulation voltage
  • UL approved file E78996
  • Designed and qualified for industrial level

Applications

AI Translation
  • Power conversion machines
  • Welding
  • UPS
  • SMPS
  • Motor drives
  • General purpose and heavy duty application
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.698$ 37.70
195+$ 15.0432$ 2933.42
495+$ 14.5391$ 7196.85
1,005+$ 14.2911$ 14362.56
Standard Packaging15/Full Tube
Better price for more quantity?
$