LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMB1304-R160-000C0U0A30U product image
Images for reference only

CREE LED CMB1304-R160-000C0U0A30U

Manufacturer
MPN
CMB1304-R160-000C0U0A30U
LCSC Part #
C17609910
Packaging
-
Customer #
Key Attributes
436lm 3000K 90 115° 8.3V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMB1304-R160-000C0U0A30U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6764$ 3.68
160+$ 1.4674$ 234.78
480+$ 1.4186$ 680.93
960+$ 1.3934$ 1337.66
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens436lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)8.3V
Illumination ColorWarm White