BOURNS 5900-681K36-RC
| Manufacturer | |
| Mfr. Part # | 5900-681K36-RC |
| LCSC Part # | C17609894 |
| Package | Through Hole,D11.5xL22.9mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 900mA 515mΩ Through Hole,D11.5xL22.9mm |
| Description | 900mA 680uH ±10% 515mΩ Through Hole,D11.5xL22.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,D11.5xL22.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 792 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6397 | $ 2.64 |
200+ | $ 1.054 | $ 210.80 |
500+ | $ 1.0191 | $ 509.55 |
792+ | $ 1.0016 | $ 793.27 |
Standard Packaging 792/Full
Bag | ||