Taiwan Semiconductor BAV21WS R9G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BAV21WS R9G |
| LCSC Part # | C17609817 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | 50ns 250V 1 Independent 1.25V@200mA 200mA SOD-323F Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-323F | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-323F | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 250V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 2.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Suitable for automated pick-and-place
- High surge current capability
- Moisture Sensitivity Level: Level 1, compliant with J-STD-020
- RoHS compliant
Applications
AI Translation
Switching Power Supply (SMPS), Adapters, Lighting Applications, On-board DC/DC Converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.044 | $ 0.04 |
| 200+ | $ 0.0176 | $ 3.52 |
| 500+ | $ 0.017 | $ 8.50 |
| 1,000+ | $ 0.0167 | $ 16.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-323F | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-323F | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 250V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 2.5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Suitable for automated pick-and-place
- High surge current capability
- Moisture Sensitivity Level: Level 1, compliant with J-STD-020
- RoHS compliant
Applications
AI Translation
Switching Power Supply (SMPS), Adapters, Lighting Applications, On-board DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

