MOLEX 1726750814
| Manufacturer | |
| MPN | 1726750814 |
| LCSC Part # | C17608453 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Tin 2 4.2mm Through Hole Headers, Male Pins RoHS |
| Datasheet | MOLEX 1726750814 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | Through Hole |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5523 | $ 5.55 |
| 200+ | $ 2.2159 | $ 443.18 |
| 500+ | $ 2.1413 | $ 1070.65 |
| 1,000+ | $ 2.1048 | $ 2104.80 |
Standard Packaging3120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Connector Type | Through Hole |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
Help & FeedbackShow similar products (0) >
C17608453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

