SAMSUNG SPMWH1221FD5GBR0SA
| Manufacturer | |
| Mfr. Part # | SPMWH1221FD5GBR0SA |
| LCSC Part # | C17608434 |
| Package | 2835 |
| Customer # | |
| Description | 5000K 120° 150mA White 6.3V 2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Package | 2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0363 | $ 0.04 |
200+ | $ 0.0145 | $ 2.90 |
500+ | $ 0.014 | $ 7.00 |
1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging 40000/Full
Reel | ||
Better price for more quantity?
$