LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2512JR091E04R product image
  • CR2512JR091E04R thumbnail 1
  • CR2512JR091E04R thumbnail 2
  • CR2512JR091E04R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2512JR091E04RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2512JR091E04R
LCSC Part #
C176081
Packaging
2512
Customer #
Key Attributes
RES 91mΩ ±5% 1W 2512
Datasheetpdf iconEVER OHMS CR2512JR091E04R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0303$ 0.30
100+$ 0.0296$ 2.96
300+$ 0.0292$ 8.76
1,000+$ 0.0288$ 28.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)1W
Resistance91mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece