VISHAY AVT05006E3R000KE
| Manufacturer | |
| Mfr. Part # | AVT05006E3R000KE |
| LCSC Part # | C17605783 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 3Ω ±10% 50W |
| Description | 3Ω 50W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.6484 | $ 19.65 |
200+ | $ 7.84 | $ 1568.00 |
500+ | $ 7.578 | $ 3789.00 |
1,000+ | $ 7.4492 | $ 7449.20 |
Standard Packaging 1000/Full
Bag | ||