NTE Electronics NTE3084
| Manufacturer | |
| MPN | NTE3084 |
| LCSC Part # | C17605600 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 1V@50mA,50mA 55V 1.5V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 1V@50mA,50mA | |
| Load Voltage | 55V | |
| Reverse Voltage | - | |
| Current transfer ratio | -;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | - | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 1V@50mA,50mA | |
| Load Voltage | 55V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | - | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Isolation Voltage–7500V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5301 | $ 5.53 |
| 200+ | $ 2.2069 | $ 441.38 |
| 500+ | $ 2.1327 | $ 1066.35 |
| 1,000+ | $ 2.0964 | $ 2096.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 1V@50mA,50mA | |
| Load Voltage | 55V | |
| Reverse Voltage | - | |
| Current transfer ratio | -;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | - | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Fall time | - | |
| Rise time | - | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 1V@50mA,50mA | |
| Load Voltage | 55V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;100% | |
| Voltage - Forward(Vf) | 1.5V | |
| Forward Current(If) | - | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Isolation Voltage–7500V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

