LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH2512FR390E04Z product image
  • CRH2512FR390E04Z thumbnail 1
  • CRH2512FR390E04Z thumbnail 2
  • CRH2512FR390E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH2512FR390E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH2512FR390E04Z
LCSC Part #
C176055
Packaging
2512
Customer #
Key Attributes
RES 390mΩ ±1% 2W 2512
Datasheetpdf iconEVER OHMS CRH2512FR390E04Z
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0679$ 0.68
100+$ 0.0545$ 5.45
300+$ 0.0478$ 14.34
1,000+$ 0.0428$ 42.80
4,000+$ 0.0388$ 155.20
8,000+$ 0.0368$ 294.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)2W
Resistance390mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • High reliability, excellent quality

Applications

AI Translation
  • Consumer Electronics
  • Home Appliances: air conditioners, refrigerators
  • Computers & Related Products: motherboards
  • Communication Equipment: mobile phones, fax machines
  • Power Equipment: power supplies, lighting devices
  • Measuring Instruments: electricity meters, navigation devices