Littelfuse KT102J2
| Manufacturer | |
| MPN | KT102J2 |
| LCSC Part # | C17605061 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kΩ 30mW NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 1kΩ | |
| Power(Watts) | 30mW | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse Precision Interchangeable Thermistors are low-cost, high-accuracy, stable devices designed specifically for temperature sensing and control applications. They are particularly suited for applications where their precision interchangeability eliminates the need for costly individual circuit calibration.
Features
AI Translation
- High accuracy
- Epoxy encapsulation
- Fast thermal response
- High stability
- Low cost
- Long lifespan
- Compact size
- R/T curve matching
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3921 | $ 1.39 |
| 250+ | $ 0.5557 | $ 138.93 |
| 500+ | $ 0.5371 | $ 268.55 |
| 1,000+ | $ 0.5279 | $ 527.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

