LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 1N3161 product image
Images for reference only

Solid State System 1N3161RoHS

Manufacturer
Solid State SystemAsian Brands
MPN
1N3161
LCSC Part #
C17604655
Packaging
DO-9
Customer #
Key Attributes
DO-9 Single Diodes RoHS
Datasheetpdf iconSolid State System 1N3161
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.5567$ 55.56
200+$ 22.1673$ 4433.46
500+$ 21.4266$ 10713.30
1,000+$ 21.0616$ 21061.60
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSolid State System
PackagingDO-9
Diode Configuration-
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)-
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

Standard polarity: stud is cathode; reverse polarity: stud is anode. The device, excluding the hexagonal section, threads, and flexible lead extensions, is contained within a cylinder of diameter 1.218 and length 3.25. The angular orientation of the terminal relative to the hexagonal section is undefined; terminal ends may be square or rounded. Incomplete threads or undercuts may be present. Thread is 3/4 - 16 UNF - 2A (plated), pitch diameter (per ASA B1.1 - 1960). One or both ends of the hexagonal section may be chamfered (or undercut). Minimum flat surfaces required. Seating height with lead bent at right angles.

Features

AI Translation
  • Glass and metal hermetic seal construction
  • High surge current capability
  • Soft recovery
  • Repetitive reverse peak voltage 50 ~ 1400V