SparkFun Electronics SEN-00242
| Manufacturer | |
| MPN | SEN-00242 |
| LCSC Part # | C17604081 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10cm~80cm Distance Measuring RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Linear Range | 10cm~80cm | |
| Current - Supply | 30mA | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.5512 | $ 39.55 |
| 200+ | $ 15.7814 | $ 3156.28 |
| 500+ | $ 15.2543 | $ 7627.15 |
| 1,000+ | $ 14.9938 | $ 14993.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

