NTE Electronics NTE3085
| Manufacturer | |
| MPN | NTE3085 |
| LCSC Part # | C17604004 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 100mA 30V 5V 1.3V AC,DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 25us | |
| Fall time | 25us | |
| Output Current | 100mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 25us | |
| Fall time | 25us | |
| Output Current | 100mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3085 consists of a gallium−aluminum−arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo−detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion−free control of low AC and DC analog signals.
Features
AI Translation
- ≤100Ω to ≥300MΩ
- ≤ 15pF Shunt Capacitance
- ≥100GΩ 1/0 Isolation Resistance
- Extremely Low Offset Voltage
- 60VP - P Signal Capability
- No Charge Injection or Latch−up
- ton, toff ≤ 15μs
- Isolated Variable Attenuator
- Automatic Gain Control
- Active Filter Fine Tuning/Band Switching
- Isolated Sample and Hold Circuit
- Multiplexed, Optically Isolated A/D Conversion
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3867 | $ 13.39 |
| 200+ | $ 5.3423 | $ 1068.46 |
| 500+ | $ 5.1636 | $ 2581.80 |
| 1,000+ | $ 5.0757 | $ 5075.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 25us | |
| Fall time | 25us | |
| Output Current | 100mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Rise time | 25us | |
| Fall time | 25us | |
| Output Current | 100mA | |
| Load Voltage | 30V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | -;- |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.3V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | FET | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3085 consists of a gallium−aluminum−arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo−detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion−free control of low AC and DC analog signals.
Features
AI Translation
- ≤100Ω to ≥300MΩ
- ≤ 15pF Shunt Capacitance
- ≥100GΩ 1/0 Isolation Resistance
- Extremely Low Offset Voltage
- 60VP - P Signal Capability
- No Charge Injection or Latch−up
- ton, toff ≤ 15μs
- Isolated Variable Attenuator
- Automatic Gain Control
- Active Filter Fine Tuning/Band Switching
- Isolated Sample and Hold Circuit
- Multiplexed, Optically Isolated A/D Conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

