Bel Fuse 241-5-20L
| Manufacturer | |
| Mfr. Part # | 241-5-20L |
| LCSC Part # | C17602993 |
| Package | Screw Terminals |
| Customer # | |
| Description | 20V 600mA 115V Screw Terminals Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 28.17 | $ 28.17 |
200+ | $ 11.2399 | $ 2247.98 |
500+ | $ 10.8645 | $ 5432.25 |
1,000+ | $ 10.6791 | $ 10679.10 |
Standard Packaging 50/Full
Bag | ||