MOLEX 5054481491
| Manufacturer | |
| MPN | 5054481491 |
| LCSC Part # | C17602870 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | Micro-Lock Plus |
| Datasheet | MOLEX 5054481491 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 14P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 14P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x7P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0025 | $ 3.00 |
| 10+ | $ 2.9409 | $ 29.41 |
| 30+ | $ 2.9003 | $ 87.01 |
| 100+ | $ 2.8598 | $ 285.98 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 14P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1.25mm | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 1.25mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1.5A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 14P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 2x7P |
Help & FeedbackShow similar products (0) >
C17602870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



