NTE Electronics NTE5326
| Manufacturer | |
| MPN | NTE5326 |
| LCSC Part # | C17602333 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400A 1.1V@12.5A 25A 600V Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Superior thermal design
- Surge overload rating: 400A (peak)
- #8 screw through-hole
- Silver-plated copper terminals
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8996 | $ 15.90 |
| 200+ | $ 6.345 | $ 1269.00 |
| 500+ | $ 6.133 | $ 3066.50 |
| 1,000+ | $ 6.0284 | $ 6028.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Superior thermal design
- Surge overload rating: 400A (peak)
- #8 screw through-hole
- Silver-plated copper terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

