BOURNS 3352P-1-104LF
| Manufacturer | |
| MPN | 3352P-1-104LF |
| LCSC Part # | C17601737 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 500mW Through Hole |
| Datasheet | BOURNS 3352P-1-104LF |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1439 | $ 3.14 |
| 200+ | $ 1.2543 | $ 250.86 |
| 500+ | $ 1.212 | $ 606.00 |
| 1,000+ | $ 1.1924 | $ 1192.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3352T-1-104LF | BOURNS | Through Hole | 13 | $ 6.2085 | ||
| 3352H-1-104 | BOURNS | Through Hole | 0 | $ 3.8985 | ||
| 3352K-1-104 | BOURNS | Through Hole | 0 | $ 4.311 | ||
| 3352T-1-104 | BOURNS | Through Hole | 0 | $ 3.8985 | ||
| 3352P-1-104 | BOURNS | Through Hole | 0 | $ 3.8985 | ||
| PSM01-081A-104B2 | BOURNS | Through Hole | 0 | $ 25.4497 | ||
| PTF01-152A-104B2 | BOURNS | Through Hole | 0 | $ 6.9126 | ||
| 3352E-1-104LF | BOURNS | Through Hole | 0 | $ 3.2698 | ||
| 3352W-1-104 | BOURNS | Through Hole | 0 | $ 3.8985 | ||
| GF063P1-B104K | TOCOS | Through Hole | 0 | $ 0.3143 |

