OMRON EE-SX384
| Manufacturer | |
| MPN | EE-SX384 |
| LCSC Part # | C17600723 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.5mm Through Hole Photointerrupters - Slot Type - Logic Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Slot Width | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IC with built-in detector element and amplifier.
- Detector element with built-in temperature compensation circuit.
- Wide supply voltage range: 4.5 ~ 16 VDC
- Direct interface with C-MOS and TTL.
- High resolution with 0.5mm sensing aperture.
- Dark-ON model (EE-SX384)
- Light-ON model (EE-SX484)
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7792 | $ 7.78 |
| 10+ | $ 7.6067 | $ 76.07 |
| 30+ | $ 7.4906 | $ 224.72 |
| 100+ | $ 7.3761 | $ 737.61 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Slot Width | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IC with built-in detector element and amplifier.
- Detector element with built-in temperature compensation circuit.
- Wide supply voltage range: 4.5 ~ 16 VDC
- Direct interface with C-MOS and TTL.
- High resolution with 0.5mm sensing aperture.
- Dark-ON model (EE-SX384)
- Light-ON model (EE-SX484)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

