SEI(Stackpole Electronics Inc.) LP5137MT2R2
| Manufacturer | |
| MPN | LP5137MT2R2 |
| LCSC Part # | C17599194 |
| Packaging | SMD,13x9.4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 7.1A 12mΩ SMD,13x9.4mm |
| Datasheet | SEI(Stackpole Electronics Inc.) LP5137MT2R2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | SMD,13x9.4mm | |
| Current Rating | 7.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 12mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | SMD,13x9.4mm | |
| Current Rating | 7.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 12mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3181 | $ 0.32 |
| 200+ | $ 0.127 | $ 25.40 |
| 500+ | $ 0.1227 | $ 61.35 |
| 1,000+ | $ 0.1206 | $ 120.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | SMD,13x9.4mm | |
| Current Rating | 7.1A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 12mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | SMD,13x9.4mm | |
| Current Rating | 7.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 12mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

