TI PCM5102PWR
| Manufacturer | |
| MPN | PCM5102PWR |
| LCSC Part # | C17598262 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 1 3V~3.6V TSSOP-20 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | - | |
| Voltage - Supply | 3V~3.6V | |
| Resolution (Bits) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM510xA family of devices are a series of monolithic CMOS ICs integrating a stereo DAC and additional support circuitry in a compact TSSOP package. PCM510xA devices employ TI's latest generation advanced segmented DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. PCM510xA devices utilize Directpath™ charge pump technology to provide a 2.1 VRMS ground-centered output, enabling designers to eliminate DC-blocking capacitors at the output as well as the external muting circuitry required by conventional single-supply line drivers. The integrated line driver supports loads as low as 1 kΩ per pin, surpassing all other charge pump-based line drivers. The on-chip integrated PLL eliminates the need for a system clock (commonly referred to as a master clock), allowing a three-wire I2S connection and reducing system EMI. Intelligent clock error detection and PowerSense undervoltage protection employ a two-stage muting system for pop-free performance. Compared to many conventional switched-capacitor DAC architectures, the PCM510xA family reduces out-of-band noise by up to 20 dB — measured from the conventional 100 kHz out-of-band noise measurement point to 3 MHz — reducing EMI and aliasing in downstream amplifiers/ADCs.
Features
- Ultra-low out-of-band noise
- Integrated high-performance audio PLL with internal SCK generation via BCK reference
- 2.1 VRMS line-level output, direct drive
- No DC-blocking capacitors required
- Line-level output load down to 1 kΩ
- Intelligent muting system; soft start/stop ramps and analog mute for 120 dB mute SNR
- 16-bit, 24-bit, and 32-bit audio data support
- PCM data formats: I2S, left-justified
- Automatic power-saving mode when LRCK and BCK are inactive
- 1.8 V or 3.3 V fail-safe LVCMOS digital inputs
- Simple configuration via hardware pins
- Single-supply operation: 3.3 V analog supply, 1.8 V or 3.3 V digital supply
- AEC-Q100 compliant
Applications
- Audio/video receivers, DVD, Blu-ray players
- Automotive infotainment and telematics systems
- HDTV receivers
- Automotive aftermarket amplifiers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3843 | $ 7.38 |
| 200+ | $ 2.9473 | $ 589.46 |
| 500+ | $ 2.8486 | $ 1424.30 |
| 1,000+ | $ 2.7992 | $ 2799.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | - | |
| Voltage - Supply | 3V~3.6V | |
| Resolution (Bits) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM510xA family of devices are a series of monolithic CMOS ICs integrating a stereo DAC and additional support circuitry in a compact TSSOP package. PCM510xA devices employ TI's latest generation advanced segmented DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. PCM510xA devices utilize Directpath™ charge pump technology to provide a 2.1 VRMS ground-centered output, enabling designers to eliminate DC-blocking capacitors at the output as well as the external muting circuitry required by conventional single-supply line drivers. The integrated line driver supports loads as low as 1 kΩ per pin, surpassing all other charge pump-based line drivers. The on-chip integrated PLL eliminates the need for a system clock (commonly referred to as a master clock), allowing a three-wire I2S connection and reducing system EMI. Intelligent clock error detection and PowerSense undervoltage protection employ a two-stage muting system for pop-free performance. Compared to many conventional switched-capacitor DAC architectures, the PCM510xA family reduces out-of-band noise by up to 20 dB — measured from the conventional 100 kHz out-of-band noise measurement point to 3 MHz — reducing EMI and aliasing in downstream amplifiers/ADCs.
Features
- Ultra-low out-of-band noise
- Integrated high-performance audio PLL with internal SCK generation via BCK reference
- 2.1 VRMS line-level output, direct drive
- No DC-blocking capacitors required
- Line-level output load down to 1 kΩ
- Intelligent muting system; soft start/stop ramps and analog mute for 120 dB mute SNR
- 16-bit, 24-bit, and 32-bit audio data support
- PCM data formats: I2S, left-justified
- Automatic power-saving mode when LRCK and BCK are inactive
- 1.8 V or 3.3 V fail-safe LVCMOS digital inputs
- Simple configuration via hardware pins
- Single-supply operation: 3.3 V analog supply, 1.8 V or 3.3 V digital supply
- AEC-Q100 compliant
Applications
- Audio/video receivers, DVD, Blu-ray players
- Automotive infotainment and telematics systems
- HDTV receivers
- Automotive aftermarket amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

