LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5392 product image
Images for reference only

NTE Electronics NTE5392RoHS

Manufacturer
MPN
NTE5392
LCSC Part #
C17598118
Packaging
SIP-4
Customer #
Key Attributes
300A 1.1V@17.5A 35A 600V SIP-4 Bridge Rectifiers RoHS
Datasheetpdf iconNTE Electronics NTE5392
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7836$ 8.78
200+$ 3.505$ 701.00
500+$ 3.3884$ 1694.20
1,000+$ 3.3308$ 3330.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerNTE Electronics
PackagingSIP-4
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@600V
Voltage - Forward(Vf@If)1.1V@17.5A
Current - Rectified35A
Voltage - DC Reverse(Vr)600V

Features

AI Translation
  • Low leakage
  • Low forward voltage
  • High forward surge current capability
  • Surge overload rating: 300A peak
  • Mounting position: Any