Dialight 5530008833F
| Manufacturer | |
| Mfr. Part # | 5530008833F |
| LCSC Part # | C17595724 |
| Package | Through Hole |
| Customer # | |
| Description | 15mA 8mcd Yellow, Emerald Green 7.5V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.36 | $ 12.36 |
200+ | $ 4.9317 | $ 986.34 |
500+ | $ 4.7666 | $ 2383.30 |
1,000+ | $ 4.6856 | $ 4685.60 |
Standard Packaging 5/Full
Bag | ||