VISHAY VS-25F40
| Manufacturer | |
| Mfr. Part # | VS-25F40 |
| LCSC Part # | C17595660 |
| Package | DO-203AA(DO-4) |
| Customer # | |
| Description | 400V 1 Independent 25A DO-203AA(DO-4) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-203AA(DO-4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.4221 | $ 7.42 |
200+ | $ 2.9613 | $ 592.26 |
500+ | $ 2.8633 | $ 1431.65 |
1,000+ | $ 2.8143 | $ 2814.30 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$