Tekscan A201-25
| Manufacturer | |
| Mfr. Part # | A201-25 |
| LCSC Part # | C17595563 |
| Package | - |
| Customer # | |
| Description | 0N~111N Force Sensors, Load Cells RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.4657 | $ 34.47 |
200+ | $ 13.752 | $ 2750.40 |
500+ | $ 13.2933 | $ 6646.65 |
1,000+ | $ 13.0663 | $ 13066.30 |
Standard Packaging 100/Full
Bag | ||