EATON CL1110-6-100TR-R
| Manufacturer | |
| Mfr. Part # | CL1110-6-100TR-R |
| LCSC Part # | C17595379 |
| Package | SMD-12P |
| Customer # | |
| Key Attributes | FIXED IND 450nH 0.69mΩ SMD-12P |
| Description | 450nH ±20% 15A SMD-12P Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | SMD-12P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6539 | $ 2.65 |
200+ | $ 1.0588 | $ 211.76 |
400+ | $ 1.0238 | $ 409.52 |
1,000+ | $ 1.0064 | $ 1006.40 |
Standard Packaging 200/Full
Reel | ||