Melexis MLX90290LUA-AAA-631-SP
| Manufacturer | |
| MPN | MLX90290LUA-AAA-631-SP |
| LCSC Part # | C17595311 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | TO-92-3 Linear, Compass (ICs) RoHS |
| Datasheet | Melexis MLX90290LUA-AAA-631-SP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TO-92-3 | |
| Features | Built-in LDO;Built-in temperature sensor | |
| Voltage - Supply | 3.15V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TO-92-3 |
| Type | Description | |
|---|---|---|
| Features | Built-in LDO;Built-in temperature sensor | |
| Voltage - Supply | 3.15V~5.5V |
Introduction
The Melexis MLX90290 is a Second Generation linear Hall-effect sensor designed in mixed signal CMOS technology. The device integrates a voltage regulator, Hall sensor with advanced offset cancellation system, and an analog output driver, in a single package. The Output voltage is proportional to the applied magnetic field and to the chip supply voltage (ratiometric). Multiple sensitivity codes & magnet compensation options exist. The Output Offset Level (Quiescent Level) at zero magnetic field is 50% of the chip supply voltage. The device is offered in a RoHS compliant Thin Small Outline Transistor (TSOT) for surface mount and UA (TO-92) for Pin Through Hole mount.
Features
- Linear Hall Sensor
- Small Size
- High Sensitivity
- High Accuracy
- High Speed
- Fast Start-Up for power gating in Micro power applications
- Factory Programmed Customization
- Sensitivity
- Magnet Thermal Drift Compensation
- Supply Voltage
- Automotive AEC Q-100 Qualified
Applications
- Linear Position Sensor
- Rotary Position Sensor
- Current Sensing Motor Commutation/Resolving
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5492 | $ 2.55 |
| 200+ | $ 1.0179 | $ 203.58 |
| 500+ | $ 0.9846 | $ 492.30 |
| 1,000+ | $ 0.9664 | $ 966.40 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TO-92-3 | |
| Features | Built-in LDO;Built-in temperature sensor | |
| Voltage - Supply | 3.15V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TO-92-3 |
| Type | Description | |
|---|---|---|
| Features | Built-in LDO;Built-in temperature sensor | |
| Voltage - Supply | 3.15V~5.5V |
Introduction
The Melexis MLX90290 is a Second Generation linear Hall-effect sensor designed in mixed signal CMOS technology. The device integrates a voltage regulator, Hall sensor with advanced offset cancellation system, and an analog output driver, in a single package. The Output voltage is proportional to the applied magnetic field and to the chip supply voltage (ratiometric). Multiple sensitivity codes & magnet compensation options exist. The Output Offset Level (Quiescent Level) at zero magnetic field is 50% of the chip supply voltage. The device is offered in a RoHS compliant Thin Small Outline Transistor (TSOT) for surface mount and UA (TO-92) for Pin Through Hole mount.
Features
- Linear Hall Sensor
- Small Size
- High Sensitivity
- High Accuracy
- High Speed
- Fast Start-Up for power gating in Micro power applications
- Factory Programmed Customization
- Sensitivity
- Magnet Thermal Drift Compensation
- Supply Voltage
- Automotive AEC Q-100 Qualified
Applications
- Linear Position Sensor
- Rotary Position Sensor
- Current Sensing Motor Commutation/Resolving
C17595311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

