VISHAY PTS120601B500RPU00
| Manufacturer | |
| MPN | PTS120601B500RPU00 |
| LCSC Part # | C17594819 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | -55℃~+155℃ 1206 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Detection Temperature Range | -55℃~+155℃ | |
| Temperature Conversion Time | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A uniform platinum film is deposited on an advanced alumina (Al₂O₃) ceramic substrate and processed to achieve the correct temperature coefficient and stability. The sensing element is covered with a protective coating for electrical, mechanical, and climatic protection. The terminals receive a final pure matte nickel-tin plating, proven through extensive testing to resist tin whisker growth.
Features
AI Translation
- IEC 60751 compliant characteristics
- Advanced thin-film technology
- Fast response time, t₀.₉ ≤ 2 s (in air)
- Excellent temperature characteristic stability
- Lead-free soldering compatible
Applications
AI Translation
Temperature measurement and control in consumer electronics, industrial electronics, and medical electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7434 | $ 12.74 |
| 200+ | $ 5.0854 | $ 1017.08 |
| 500+ | $ 4.9156 | $ 2457.80 |
| 1,000+ | $ 4.8307 | $ 4830.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

