Dialight 5922326313NF
| Manufacturer | |
| MPN | 5922326313NF |
| LCSC Part # | C17594656 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10mA Emerald green, blue LED Indication - Discrete RoHS |
| Datasheet | Dialight 5922326313NF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Peak Wavelength | 428nm;572nm | |
| Luminous Intensity | 6mcd;18mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald green, blue | |
| Voltage - Forward(Vf) | 3.5V;2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Peak Wavelength | 428nm;572nm |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6mcd;18mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald green, blue | |
| Voltage - Forward(Vf) | 3.5V;2V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2772 | $ 5.28 |
| 300+ | $ 2.107 | $ 632.10 |
| 600+ | $ 2.0358 | $ 1221.48 |
| 900+ | $ 2.0009 | $ 1800.81 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Peak Wavelength | 428nm;572nm | |
| Luminous Intensity | 6mcd;18mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald green, blue | |
| Voltage - Forward(Vf) | 3.5V;2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Peak Wavelength | 428nm;572nm |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 6mcd;18mcd | |
| Forward Current | 10mA | |
| Illumination Color | Emerald green, blue | |
| Voltage - Forward(Vf) | 3.5V;2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

