Sensata 67F085-0385
| Manufacturer | |
| MPN | 67F085-0385 |
| LCSC Part # | C17593624 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 55℃ TO-220-2 Thermostats - Mechanical - Industrial RoHS |
| Datasheet | Sensata 67F085-0385 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata | |
| Packaging | TO-220-2 | |
| Reset Temperature | 55℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata | |
| Packaging | TO-220-2 |
| Type | Description | |
|---|---|---|
| Reset Temperature | 55℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3736 | $ 7.37 |
| 200+ | $ 2.9424 | $ 588.48 |
| 500+ | $ 2.8449 | $ 1422.45 |
| 1,000+ | $ 2.7953 | $ 2795.30 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata | |
| Packaging | TO-220-2 | |
| Reset Temperature | 55℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Sensata | |
| Packaging | TO-220-2 |
| Type | Description | |
|---|---|---|
| Reset Temperature | 55℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
C17593624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

