LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Adafruit Industries 1231 product image
Images for reference only

Adafruit Industries 1231RoHS

Manufacturer
MPN
1231
LCSC Part #
C17592219
Packaging
-
Customer #
Key Attributes
Microcontrollers RoHS
Datasheetpdf iconAdafruit Industries 1231
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.7305$ 47.73
200+$ 19.0458$ 3809.16
500+$ 18.409$ 9204.50
1,000+$ 18.0945$ 18094.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerAdafruit Industries
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

To complement Adafruit's accelerometer product line, we now offer the Analog Devices digital ADXL345 accelerometer — a 3-axis accelerometer with digital I2C and SPI interfaces. The onboard 3.3V regulator and logic level shifting circuitry make it ideal for interfacing with any 3V or 5V microcontroller such as Arduino. The sensor measures all three axes (X, Y, Z), with pins available for I2C or SPI digital interface. Sensitivity can be set to ±2g, ±4g, ±8g, or ±16g — lower ranges suit slow movements, while higher ranges enable high-speed tracking. Libraries are available for Arduino (C/C++) and CircuitPython (Python 3), compatible with microcontrollers such as Arduino, ESP8266, and Metro, as well as Linux-based computers like Raspberry Pi. A SparkFun qwiic-compatible STEMMA QT connector is also included for solder-free connections. Each order includes one fully tested and assembled breakout board along with header pins for soldering to a PCB or breadboard, and features four 2.5mm (0.1") mounting holes for easy installation. The ADXL345 is a low-power, 3-axis MEMS accelerometer module with I2C and SPI interfaces, supporting four sensitivity ranges (±2G to ±16G) and output data rates from 10Hz to 3200Hz.

Features

AI Translation
  • Low-power 3-axis MEMS accelerometer module
  • I2C and SPI interfaces
  • 4 sensitivity ranges: ±2G to ±16G
  • Output data rate range: 10Hz to 3200Hz
  • Onboard 3.3V regulator and logic level shifting circuit