VISHAY SFH6106-4X001T
| Produttore | |
| Cod. Prod. | SFH6106-4X001T |
| Cod. LCSC | C17591369 |
| Imballo | SMD-4P |
| Numero Cliente | |
| Attr. chiave | 400mV@10mA,2.5mA 70V 6V 1.25V SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Scheda Tecnica | VISHAY SFH6106-4X001T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | VISHAY | |
| Imballo | SMD-4P | |
| Rise time | 2us | |
| Output Current | - | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | VISHAY | |
| Imballo | SMD-4P | |
| Rise time | 2us | |
| Output Current | - | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Descrizione
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Caratteristiche
- Good CTR linearity depending on forward current Pb - free
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage RoHS
- Fast switching times COMPLIANT
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spacing
- High common mode interference immunity
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.821 | $ 0.82 |
| 200+ | $ 0.3272 | $ 65.44 |
| 500+ | $ 0.3166 | $ 158.30 |
| 1,000+ | $ 0.3121 | $ 312.10 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | VISHAY | |
| Imballo | SMD-4P | |
| Rise time | 2us | |
| Output Current | - | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | VISHAY | |
| Imballo | SMD-4P | |
| Rise time | 2us | |
| Output Current | - | |
| Fall time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Descrizione
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Caratteristiche
- Good CTR linearity depending on forward current Pb - free
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage RoHS
- Fast switching times COMPLIANT
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spacing
- High common mode interference immunity
C17591369 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| SFH6106-4X001 | VISHAY | Conf. Alt. | SMD-4P | 0 | $ 0.8089 |

