Melexis MLX90614ESF-ACC-000-SP
| Manufacturer | |
| Mfr. Part # | MLX90614ESF-ACC-000-SP |
| LCSC Part # | C17590269 |
| Package | TO-39 |
| Customer # | |
| Description | -40℃~+125℃ SMBus ±0.5℃ 5V TO-39 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Melexis | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 41.2467 | $ 41.25 |
188+ | $ 16.4575 | $ 3094.01 |
517+ | $ 15.9081 | $ 8224.49 |
987+ | $ 15.6357 | $ 15432.44 |
Standard Packaging 47/Full
Bag | ||