Quelighting QLSP07CGUC
| Manufacturer | |
| MPN | QLSP07CGUC |
| LCSC Part # | C17587301 |
| Packaging | SMD3535 |
| Customer # | |
| Key Attributes | 350mA 505nm Emerald Green 3.2V SMD3535 LED Color Lighting RoHS |
| Datasheet | Quelighting QLSP07CGUC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3535 | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 505nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3535 | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Wavelength - Dominant | 505nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The QLSP07XXU series color LEDs deliver high performance and superior light quality for a wide range of lighting applications, including decorative lighting, signal lighting, and specific industrial and commercial lighting.
Features
AI Translation
- Cyan
- High luminous output at 350mA @
- High drive current up to 1000mA
- Package dimensions = 3.5mm×3.5mm×1.9mm
- Low thermal resistance: <8℃/W
- ESD protection up to 4KV
- RoHS compliant
- Custom binning available upon special request
Applications
AI Translation
Architectural lighting, garden lighting, warm lighting, indoor lighting, outdoor lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2402 | $ 2.24 |
| 250+ | $ 0.8937 | $ 223.43 |
| 500+ | $ 0.8649 | $ 432.45 |
| 1,000+ | $ 0.8498 | $ 849.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3535 | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 505nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3535 | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Wavelength - Dominant | 505nm | |
| Illumination Color | Emerald Green | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The QLSP07XXU series color LEDs deliver high performance and superior light quality for a wide range of lighting applications, including decorative lighting, signal lighting, and specific industrial and commercial lighting.
Features
AI Translation
- Cyan
- High luminous output at 350mA @
- High drive current up to 1000mA
- Package dimensions = 3.5mm×3.5mm×1.9mm
- Low thermal resistance: <8℃/W
- ESD protection up to 4KV
- RoHS compliant
- Custom binning available upon special request
Applications
AI Translation
Architectural lighting, garden lighting, warm lighting, indoor lighting, outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

