Seoul Semiconductor Inc. S1W0-5050307012-00000000-PS001
| Manufacturer | |
| Mfr. Part # | S1W0-5050307012-00000000-PS001 |
| LCSC Part # | C17586677 |
| Package | 5050 |
| Customer # | |
| Description | 700mA 3000K 125° 5050 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | 5050 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1051 | $ 3.11 |
200+ | $ 1.2391 | $ 247.82 |
500+ | $ 1.1982 | $ 599.10 |
1,000+ | $ 1.1785 | $ 1178.50 |
Standard Packaging 500/Full
Reel | ||