LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CNY17F-3X009 product image
  • CNY17F-3X009 thumbnail 1
  • CNY17F-3X009 thumbnail 2
  • CNY17F-3X009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CNY17F-3X009RoHS

Manufacturer
MPN
CNY17F-3X009
LCSC Part #
C17586651
Packaging
SMD-6P
Customer #
Key Attributes
Optocoupler, Phototransistor Output, no Base Connection
Datasheetpdf iconVISHAY CNY17F-3X009
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4944$ 0.49
10+$ 0.3952$ 3.95
50+$ 0.3441$ 17.21
100+$ 0.2945$ 29.45
500+$ 0.2651$ 132.55
1,000+$ 0.2496$ 249.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-6P
Rise time3us
Output Current50mA
Fall time14us
Vce Saturation(VCE(sat))250mV@10mA,2.5mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.39V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode and a silicon planar phototransistor detector, housed in a plastic DIP-6 package. This coupling device is suitable for signal transmission between two electrically isolated circuits. The potential difference between the circuits to be coupled must not exceed the maximum permissible reference voltage. Compared to the CNY17 series, the F-type has an unconnected base terminal, which significantly improves common-mode interference immunity.

Features

AI Translation
  • Isolation test voltage 5000V rms
  • No base terminal connection, improved common-mode interface immunity
  • Long-term stability
  • Industry-standard DIP package