VISHAY TFPT0805L5001FM
| Manufacturer | |
| Mfr. Part # | TFPT0805L5001FM |
| LCSC Part # | C17585795 |
| Package | 0805 |
| Customer # | |
| Description | 100mW 5kΩ 0805 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2587 | $ 1.26 |
200+ | $ 0.5029 | $ 100.58 |
500+ | $ 0.4863 | $ 243.15 |
1,000+ | $ 0.4772 | $ 477.20 |
Standard Packaging 5000/Full
Reel | ||