LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5394 product image
Images for reference only

NTE Electronics NTE5394RoHS

Manufacturer
MPN
NTE5394
LCSC Part #
C17585691
Packaging
SIP-4
Customer #
Key Attributes
300A 1.1V@17.5A 35A 1kV SIP-4 Bridge Rectifiers RoHS
Datasheetpdf iconNTE Electronics NTE5394
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7951$ 10.80
200+$ 4.3078$ 861.56
500+$ 4.1639$ 2081.95
1,000+$ 4.0927$ 4092.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerNTE Electronics
PackagingSIP-4
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1000V
Voltage - Forward(Vf@If)1.1V@17.5A
Current - Rectified35A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Low leakage
  • Low forward voltage
  • High forward surge current capability
  • Surge overload rating: 300A peak
  • Mounting position: Any